Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No54201016Copy
Order Code2888146
Product RangeApex 280
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No54201016Copy
Order Code2888146
Product RangeApex 280
Product RangeApex 280
No. of Positions10Ways
For Use WithAptiv Apex 280 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
Apex 280
No. of Positions
10Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
Gender
Plug
For Use With
Aptiv Apex 280 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)