Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33517360Copy
Manufacturer Standard Lead Time25 weeks
Order Code3019207
Product RangeAPEX 2.8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.840 (CNY237.1192) |
| 10+ | CNY169.400 (CNY191.422) |
| 25+ | CNY125.080 (CNY141.3404) |
| 100+ | CNY116.990 (CNY132.1987) |
| 250+ | CNY108.090 (CNY122.1417) |
| 500+ | CNY101.520 (CNY114.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.84 (CNY237.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33517360Copy
Manufacturer Standard Lead Time25 weeks
Order Code3019207
Product RangeAPEX 2.8
Product RangeAPEX 2.8
No. of Positions14Ways
For Use WithAptiv APEX 2.8 Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
14Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX 2.8 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)