Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10762774Copy
Manufacturer Standard Lead Time23 weeks
Order Code3019234
Product RangeAPEX 2.8
Your Part Number
5,348 In Stock
Need more?
5,348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 2500+ | CNY0.940 (CNY1.0622) |
| 5000+ | CNY0.888 (CNY1.0034) |
| 10000+ | CNY0.836 (CNY0.9447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY144.00 (CNY162.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10762774Copy
Manufacturer Standard Lead Time23 weeks
Order Code3019234
Product RangeAPEX 2.8
Product RangeAPEX 2.8
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Aptiv APEX 2.8/2.8 SensoMate/Mixed/ErgoMate Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
.jpg)