Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001500Copy
Manufacturer Standard Lead Time19 weeks
Order Code2888197
Product RangeGTS Mixed 0.635/150
Also Known AsPPI0001500
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.390 (CNY28.6907) |
| 10+ | CNY24.500 (CNY27.685) |
| 100+ | CNY23.610 (CNY26.6793) |
| 250+ | CNY23.270 (CNY26.2951) |
| 500+ | CNY22.930 (CNY25.9109) |
| 1000+ | CNY22.580 (CNY25.5154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.39 (CNY28.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001500Copy
Manufacturer Standard Lead Time19 weeks
Order Code2888197
Product RangeGTS Mixed 0.635/150
Also Known AsPPI0001500
Product RangeGTS Mixed 0.635/150
No. of Positions64Ways
For Use WithAptiv GTS Mixed 0.635/150 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
GTS Mixed 0.635/150
No. of Positions
64Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv GTS Mixed 0.635/150 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538
.jpg)