Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001492Copy
Order Code2888195
Product RangeGTS Mixed 0.635/150
Also Known AsPPI0001492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.680 (CNY47.0984) |
| 10+ | CNY31.940 (CNY36.0922) |
| 100+ | CNY21.730 (CNY24.5549) |
| 250+ | CNY20.230 (CNY22.8599) |
| 500+ | CNY19.020 (CNY21.4926) |
| 1000+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.68 (CNY47.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001492Copy
Order Code2888195
Product RangeGTS Mixed 0.635/150
Also Known AsPPI0001492
Technical Datasheet
Product RangeGTS Mixed 0.635/150
No. of Positions32Ways
For Use WithAptiv GTS Mixed 0.635/150 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
GTS Mixed 0.635/150
No. of Positions
32Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv GTS Mixed 0.635/150 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)