Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001258Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888191
Product RangeSicma 150
Also Known AsPPI0001258
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.040 (CNY163.8952) |
| 10+ | CNY98.260 (CNY111.0338) |
| 100+ | CNY51.470 (CNY58.1611) |
| 250+ | CNY50.490 (CNY57.0537) |
| 500+ | CNY49.500 (CNY55.935) |
| 1000+ | CNY48.510 (CNY54.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.04 (CNY163.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001258Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888191
Product RangeSicma 150
Also Known AsPPI0001258
Technical Datasheet
Product RangeSicma 150
No. of Positions56Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Sicma 150
No. of Positions
56Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv Sicma3 150 Series 211CC2S1160P, 211CC2S4160P, 211CC2S2160P Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086001
.jpg)