Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0000489Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888189
Product RangeGTS 0.635
Also Known AsPPI0000489
Your Part Number
47,200 In Stock
Need more?
47,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.376 (CNY0.4249) |
| 1000+ | CNY0.373 (CNY0.4215) |
| 2500+ | CNY0.369 (CNY0.417) |
| 5000+ | CNY0.360 (CNY0.4068) |
| 10000+ | CNY0.347 (CNY0.3921) |
| 20000+ | CNY0.341 (CNY0.3853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0000489Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888189
Product RangeGTS 0.635
Also Known AsPPI0000489
Technical Datasheet
Product RangeGTS 0.635
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
GTS 0.635
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv GTS 0.635 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
.jpg)