Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoHCCPHPE24BKA90FCopy
Order Code2888187
Also Known AsHCCPHPE24BKA90F
Your Part Number
5,209 In Stock
Need more?
5,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.710 (CNY35.8323) |
| 10+ | CNY30.910 (CNY34.9283) |
| 100+ | CNY30.110 (CNY34.0243) |
| 250+ | CNY29.510 (CNY33.3463) |
| 500+ | CNY28.910 (CNY32.6683) |
| 1000+ | CNY28.310 (CNY31.9903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.71 (CNY35.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoHCCPHPE24BKA90FCopy
Order Code2888187
Also Known AsHCCPHPE24BKA90F
Technical Datasheet
Product Range-
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating-
Product Overview
HCCPHPE24BKA90F is a 24 way M Hybrid 1.5 2.8 SICMA interconnect header connector. Suitable for engine management with gas converter, automatic gear box management applications.
- SICMA pin header sealed full interconnect
- 90° orientation
- Black colour PBT GF 15 housing material
- Cavity lock primary locking mechanism
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
-
No. of Contacts
24Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)