Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35328058Copy
Manufacturer Standard Lead Time27 weeks
Order Code4225323
Product RangePOWERPACK HV APEX280 OBC Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.910 (CNY109.5083) |
| 10+ | CNY81.910 (CNY92.5583) |
| 100+ | CNY66.910 (CNY75.6083) |
| 250+ | CNY60.180 (CNY68.0034) |
| 500+ | CNY53.420 (CNY60.3646) |
| 1000+ | CNY52.360 (CNY59.1668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.91 (CNY109.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35328058Copy
Manufacturer Standard Lead Time27 weeks
Order Code4225323
Product RangePOWERPACK HV APEX280 OBC Series
Product RangePOWERPACK HV APEX280 OBC Series
No. of Positions3Ways
For Use WithAptiv APEX280 OBC Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating40A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
POWERPACK HV APEX280 OBC Series
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX280 OBC Series Automotive Contacts
IP Rating
IP67
Current Rating
40A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)