Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35254366Copy
Manufacturer Standard Lead Time39 weeks
Order Code4225317
Product RangeSHIELDPACK HV RCS890 SI Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.430 (CNY364.3459) |
| 10+ | CNY223.310 (CNY252.3403) |
| 25+ | CNY124.180 (CNY140.3234) |
| 100+ | CNY120.900 (CNY136.617) |
| 250+ | CNY117.610 (CNY132.8993) |
| 500+ | CNY115.260 (CNY130.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.43 (CNY364.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35254366Copy
Manufacturer Standard Lead Time39 weeks
Order Code4225317
Product RangeSHIELDPACK HV RCS890 SI Series
Product RangeSHIELDPACK HV RCS890 SI Series
No. of Positions2Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating600VDC
Current Rating210A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS890 SI Series
No. of Positions
2Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
600VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SHIELDPACK HV RCS890 SI Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
210A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)