Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35110623Copy
Order Code2990238
Product RangeCMC Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.410 (CNY61.4833) |
| 10+ | CNY47.020 (CNY53.1326) |
| 100+ | CNY37.290 (CNY42.1377) |
| 250+ | CNY33.470 (CNY37.8211) |
| 500+ | CNY32.680 (CNY36.9284) |
| 1000+ | CNY31.880 (CNY36.0244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.41 (CNY61.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35110623Copy
Order Code2990238
Product RangeCMC Series
Technical Datasheet
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts64Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC Series
No. of Contacts
64Contacts
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)