Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35098453Copy
Order Code4225301
Product RangeSHIELDPACK HV RCS800 SI DM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.600 (CNY321.598) |
| 10+ | CNY183.420 (CNY207.2646) |
| 25+ | CNY138.850 (CNY156.9005) |
| 100+ | CNY132.280 (CNY149.4764) |
| 250+ | CNY125.210 (CNY141.4873) |
| 500+ | CNY71.380 (CNY80.6594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.60 (CNY321.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35098453Copy
Order Code4225301
Product RangeSHIELDPACK HV RCS800 SI DM Series
Product RangeSHIELDPACK HV RCS800 SI DM Series
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating850VDC
Current Rating210A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS800 SI DM Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
850VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SHIELDPACK HV RCS800 SI DM Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
210A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)