Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33511765Copy
Order Code3019237
Product RangeAPEX HV280
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.250 (CNY502.0025) |
| 10+ | CNY357.900 (CNY404.427) |
| 25+ | CNY271.550 (CNY306.8515) |
| 100+ | CNY252.790 (CNY285.6527) |
| 250+ | CNY248.200 (CNY280.466) |
| 500+ | CNY243.620 (CNY275.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.25 (CNY502.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511765Copy
Order Code3019237
Product RangeAPEX HV280
Technical Datasheet
Product RangeAPEX HV280
No. of Positions2Ways
For Use WithAptiv APEX HV280 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating1000VDC
Current Rating35A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX HV280
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX HV280 Series Automotive Contacts
IP Rating
-
Current Rating
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)