Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33511764Copy
Manufacturer Standard Lead Time20 weeks
Order Code3019254
Product RangeRCS800
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.430 (CNY673.9659) |
| 10+ | CNY479.870 (CNY542.2531) |
| 25+ | CNY363.290 (CNY410.5177) |
| 100+ | CNY337.930 (CNY381.8609) |
| 250+ | CNY331.740 (CNY374.8662) |
| 500+ | CNY325.560 (CNY367.8828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.43 (CNY673.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511764Copy
Manufacturer Standard Lead Time20 weeks
Order Code3019254
Product RangeRCS800
Technical Datasheet
Product RangeRCS800
No. of Positions2Ways
For Use WithAptiv RCS 800 Series Plug Automotive Housings
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IPX9K
Voltage Rating1000VDC
Current Rating230A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RCS800
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv RCS 800 Series Plug Automotive Housings
IP Rating
IP67, IPX9K
Current Rating
230A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)