Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33504510Copy
Manufacturer Standard Lead Time69 weeks
Order Code2990237
Product RangeCMC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.520 (CNY111.3276) |
| 10+ | CNY78.500 (CNY88.705) |
| 100+ | CNY58.480 (CNY66.0824) |
| 250+ | CNY37.550 (CNY42.4315) |
| 500+ | CNY35.190 (CNY39.7647) |
| 1000+ | CNY32.830 (CNY37.0979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.52 (CNY111.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33504510Copy
Manufacturer Standard Lead Time69 weeks
Order Code2990237
Product RangeCMC Series
Technical Datasheet
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts64Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
33504510 is a CMC series, 64 contacts, right angle PCB pin plug connector (M hybrid Header).
- Black colour PBT GF 30 primary material
- Moulded on primary locking mechanism
- IPX9K seal rating
Technical Specifications
Product Range
CMC Series
No. of Contacts
64Contacts
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404604
.jpg)