Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503772Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225271
Product RangeHDK (HPCS) 2.8 Sealed Series
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.140 (CNY49.8782) |
| 10+ | CNY34.100 (CNY38.533) |
| 100+ | CNY24.060 (CNY27.1878) |
| 250+ | CNY22.420 (CNY25.3346) |
| 500+ | CNY20.770 (CNY23.4701) |
| 1000+ | CNY16.140 (CNY18.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.14 (CNY49.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503772Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225271
Product RangeHDK (HPCS) 2.8 Sealed Series
Product RangeHDK (HPCS) 2.8 Sealed Series
No. of Positions2Ways
For Use WithAptiv HDK 2.8 Sealed Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HDK (HPCS) 2.8 Sealed Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv HDK 2.8 Sealed Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)