Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503444Copy
Manufacturer Standard Lead Time35 weeks
Order Code4225270
Product RangeSICMA Panel Through Sealed Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.550 (CNY71.8115) |
| 10+ | CNY50.710 (CNY57.3023) |
| 100+ | CNY37.520 (CNY42.3976) |
| 250+ | CNY34.540 (CNY39.0302) |
| 500+ | CNY31.440 (CNY35.5272) |
| 1000+ | CNY30.130 (CNY34.0469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.55 (CNY71.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503444Copy
Manufacturer Standard Lead Time35 weeks
Order Code4225270
Product RangeSICMA Panel Through Sealed Series
Product RangeSICMA Panel Through Sealed Series
No. of Positions33Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Panel Through Sealed Series
No. of Positions
33Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Panel Through Sealed 1.5/2.8 Series Automotive Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)