Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503149Copy
Manufacturer Standard Lead Time37 weeks
Order Code2990225
Product RangeCMC Series
Your Part Number
37 In Stock
Need more?
31 Delivery in 3-4 Business Days(SG stock)
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.900 (CNY55.257) |
| 10+ | CNY42.710 (CNY48.2623) |
| 100+ | CNY33.750 (CNY38.1375) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY31.990 (CNY36.1487) |
| 1000+ | CNY31.100 (CNY35.143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.90 (CNY55.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503149Copy
Manufacturer Standard Lead Time37 weeks
Order Code2990225
Product RangeCMC Series
Technical Datasheet
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC Series
No. of Contacts
32Contacts
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021137
.jpg)