Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33501948Copy
Manufacturer Standard Lead Time33 weeks
Order Code4225263
Product RangeSICMA 2.8 Clean Body Unsealed Series
Your Part Number
8,400 In Stock
Need more?
8,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY0.998 (CNY1.1277) |
| 5000+ | CNY0.901 (CNY1.0181) |
| 10000+ | CNY0.821 (CNY0.9277) |
Price for:Each
Minimum: 100
Multiple: 100
CNY138.00 (CNY155.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33501948Copy
Manufacturer Standard Lead Time33 weeks
Order Code4225263
Product RangeSICMA 2.8 Clean Body Unsealed Series
Product RangeSICMA 2.8 Clean Body Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min18AWG
Contact Material-
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 2.8 Clean Body Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Aptiv SICMA 2.8 Clean Body Unsealed Series Receptacle Connectors
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)