Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33405986Copy
Manufacturer Standard Lead Time34 weeks
Order Code4225240
Product RangeSICMA 1.5 Clean Body Unsealed Series
Your Part Number
31,170 In Stock
Need more?
31,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.280 (CNY1.4464) |
| 10000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 100
Multiple: 100
CNY178.00 (CNY201.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33405986Copy
Manufacturer Standard Lead Time34 weeks
Order Code4225240
Product RangeSICMA 1.5 Clean Body Unsealed Series
Product RangeSICMA 1.5 Clean Body Unsealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact MaterialCopper, Tin
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Clean Body Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Copper, Tin
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Aptiv SICMA 1.5 Clean Body Unsealed Series Automotive Plug Housings
Contact Plating
Silver
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)