Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33376962
Order Code4225229
Product RangePowerPack Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.940 (CNY216.8922) |
| 10+ | CNY148.280 (CNY167.5564) |
| 100+ | CNY104.620 (CNY118.2206) |
| 250+ | CNY86.730 (CNY98.0049) |
| 500+ | CNY68.830 (CNY77.7779) |
| 1000+ | CNY67.460 (CNY76.2298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.94 (CNY216.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33376962
Order Code4225229
Product RangePowerPack Series
Product RangePowerPack Series
No. of Positions1Ways
For Use WithM8 Sealed Ring Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating48VDC
Current Rating250A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerPack Series
No. of Positions
1Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
48VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
M8 Sealed Ring Terminals
IP Rating
IP67, IP6K9K
Current Rating
250A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)