Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33372017Copy
Manufacturer Standard Lead Time32 weeks
Order Code3019347
Product RangeShield-Pack HV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.670 (CNY70.8171) |
| 10+ | CNY48.590 (CNY54.9067) |
| 100+ | CNY34.500 (CNY38.985) |
| 250+ | CNY32.790 (CNY37.0527) |
| 500+ | CNY31.070 (CNY35.1091) |
| 1000+ | CNY30.470 (CNY34.4311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.67 (CNY70.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33372017Copy
Manufacturer Standard Lead Time32 weeks
Order Code3019347
Product RangeShield-Pack HV280
Technical Datasheet
Product RangeShield-Pack HV280
No. of Positions3Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating1000VDC
Current Rating32A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Shield-Pack HV280
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Shield-Pack HV280 Series Automotive Contacts
IP Rating
-
Current Rating
32A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)