Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33285164Copy
Manufacturer Standard Lead Time22 weeks
Order Code4225111
Product RangeCTCS XP 1.5/2.8 Series
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 10+ | CNY28.790 (CNY32.5327) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY16.880 (CNY19.0744) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.24 (CNY42.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33285164Copy
Manufacturer Standard Lead Time22 weeks
Order Code4225111
Product RangeCTCS XP 1.5/2.8 Series
Product RangeCTCS XP 1.5/2.8 Series
No. of Positions7Ways
For Use WithAptiv CTCS XP 1.5/2.8 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69, IP6K7, IP6K9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTCS XP 1.5/2.8 Series
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv CTCS XP 1.5/2.8 Series Automotive Contacts
IP Rating
IP67, IP69, IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)