Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33285146Copy
Manufacturer Standard Lead Time22 weeks
Order Code4225108
Product RangeCTCS XP 1.5/2.8 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.340 (CNY47.8442) |
| 10+ | CNY32.710 (CNY36.9623) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY21.290 (CNY24.0577) |
| 500+ | CNY19.500 (CNY22.035) |
| 1000+ | CNY19.110 (CNY21.5943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.34 (CNY47.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33285146Copy
Manufacturer Standard Lead Time22 weeks
Order Code4225108
Product RangeCTCS XP 1.5/2.8 Series
Product RangeCTCS XP 1.5/2.8 Series
No. of Positions7Ways
For Use WithAptiv CTCS XP 1.5/2.8 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69, IP6K7, IP6K9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTCS XP 1.5/2.8 Series
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv CTCS XP 1.5/2.8 Series Automotive Contacts
IP Rating
IP67, IP69, IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)