Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33282936Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225103
Product RangeSHIELDPACK HV RCS890 SB RV Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.730 (CNY632.4949) |
| 10+ | CNY548.540 (CNY619.8502) |
| 25+ | CNY537.350 (CNY607.2055) |
| 100+ | CNY526.150 (CNY594.5495) |
| 250+ | CNY514.960 (CNY581.9048) |
| 500+ | CNY503.760 (CNY569.2488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.73 (CNY632.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33282936Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225103
Product RangeSHIELDPACK HV RCS890 SB RV Series
Product RangeSHIELDPACK HV RCS890 SB RV Series
No. of Positions3Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP2XB, IP67, IPX9K
Voltage Rating1kVDC
Current Rating200A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS890 SB RV Series
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
1kVDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SHIELDPACK HV RCS890 SB RV Series Automotive Contacts
IP Rating
IP2XB, IP67, IPX9K
Current Rating
200A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)