Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33215445Copy
Manufacturer Standard Lead Time51 weeks
Order Code3019268
Product RangeShield-Pack HV280
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.930 (CNY293.7209) |
| 10+ | CNY193.000 (CNY218.090) |
| 25+ | CNY120.720 (CNY136.4136) |
| 100+ | CNY115.060 (CNY130.0178) |
| 250+ | CNY111.700 (CNY126.221) |
| 500+ | CNY109.730 (CNY123.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.93 (CNY293.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33215445Copy
Manufacturer Standard Lead Time51 weeks
Order Code3019268
Product RangeShield-Pack HV280
Technical Datasheet
Product RangeShield-Pack HV280
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating1000VDC
Current Rating40A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Shield-Pack HV280
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv Shield-Pack HV280 Series Automotive Contacts
IP Rating
-
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)