Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33105660Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225098
Product RangeHDK (HPCS) 2.8 Sealed Series
Your Part Number
601 In Stock
Need more?
601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.340 (CNY56.8842) |
| 10+ | CNY38.920 (CNY43.9796) |
| 100+ | CNY27.490 (CNY31.0637) |
| 250+ | CNY24.730 (CNY27.9449) |
| 500+ | CNY21.970 (CNY24.8261) |
| 1000+ | CNY18.610 (CNY21.0293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.34 (CNY56.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33105660Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225098
Product RangeHDK (HPCS) 2.8 Sealed Series
Product RangeHDK (HPCS) 2.8 Sealed Series
No. of Positions3Ways
For Use WithAptiv HDK 2.8 Sealed Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68, IPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HDK (HPCS) 2.8 Sealed Series
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv HDK 2.8 Sealed Series Automotive Contacts
IP Rating
IP68, IPX9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)