Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL069S0049Copy
Order Code2888176
Product RangeMixed Sicma 150/280
Also Known As211PL069S0049
Your Part Number
77 In Stock
450 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.850 (CNY51.8105) |
| 10+ | CNY42.240 (CNY47.7312) |
| 100+ | CNY24.990 (CNY28.2387) |
| 250+ | CNY23.730 (CNY26.8149) |
| 500+ | CNY22.470 (CNY25.3911) |
| 1000+ | CNY21.710 (CNY24.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.85 (CNY51.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL069S0049Copy
Order Code2888176
Product RangeMixed Sicma 150/280
Also Known As211PL069S0049
Product RangeMixed Sicma 150/280
No. of Positions6Ways
For Use WithAptiv Mixed Sicma 150/280 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP78
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
Mixed Sicma 150/280
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
Gender
Plug
For Use With
Aptiv Mixed Sicma 150/280 Series Automotive Contacts
IP Rating
IP78
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)