Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC042S4021Copy
Order Code2888167
Product RangeNM Sicma 150
Also Known As211PC042S4021
Your Part Number
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.460 (CNY46.8498) |
| 10+ | CNY34.900 (CNY39.437) |
| 100+ | CNY22.640 (CNY25.5832) |
| 500+ | CNY18.650 (CNY21.0745) |
| 1000+ | CNY14.650 (CNY16.5545) |
| 2500+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.46 (CNY46.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC042S4021Copy
Order Code2888167
Product RangeNM Sicma 150
Also Known As211PC042S4021
Product RangeNM Sicma 150
No. of Positions4Ways
For Use WithAptiv NM Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
NM Sicma 150
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv NM Sicma 150 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)