Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC022S0149Copy
Manufacturer Standard Lead Time18 weeks
Order Code2888164
Product RangeNM Sicma 150
Your Part Number
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.500 (CNY8.475) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY4.930 (CNY5.5709) |
Price for:Each
Minimum: 10
Multiple: 10
CNY118.20 (CNY133.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC022S0149Copy
Manufacturer Standard Lead Time18 weeks
Order Code2888164
Product RangeNM Sicma 150
Product RangeNM Sicma 150
No. of Positions2Ways
For Use WithAptiv NM Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
NM Sicma 150
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv NM Sicma 150 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)