Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211CL3S1160Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888160
Product RangeSicma3 280
Also Known As211CL3S1160
Your Part Number
3,976 In Stock
15,000 more incoming. You can reserve stock now
3,976 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.757 (CNY0.8554) |
| 500+ | CNY0.731 (CNY0.826) |
| 1000+ | CNY0.704 (CNY0.7955) |
| 2500+ | CNY0.633 (CNY0.7153) |
| 5000+ | CNY0.561 (CNY0.6339) |
| 10000+ | CNY0.546 (CNY0.617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY75.70 (CNY85.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211CL3S1160Copy
Manufacturer Standard Lead Time23 weeks
Order Code2888160
Product RangeSicma3 280
Also Known As211CL3S1160
Technical Datasheet
Product RangeSicma3 280
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingTin
Product Overview
211CL3S1160 is a Sicma3 280 automotive male connector with crip termination.
- For use with Aptiv Sicma3 280 series automotive housing connectors
Technical Specifications
Product Range
Sicma3 280
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv Sicma3 280 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
.jpg)