Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15526396Copy
Manufacturer Standard Lead Time19 weeks
Order Code3019272
Product RangeMixed
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY24.080 (CNY27.2104) |
| 1000+ | CNY21.610 (CNY24.4193) |
| 2500+ | CNY18.730 (CNY21.1649) |
| 5000+ | CNY18.360 (CNY20.7468) |
| 10000+ | CNY17.990 (CNY20.3287) |
| 20000+ | CNY17.610 (CNY19.8993) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,408.00 (CNY2,721.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15526396Copy
Manufacturer Standard Lead Time19 weeks
Order Code3019272
Product RangeMixed
Product RangeMixed
No. of Positions2Ways
For Use WithAptiv CTS 150 Series 15432235 Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Mixed
No. of Positions
2Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv CTS 150 Series 15432235 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)