Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15509274Copy
Order Code2887970
Product RangeOCS 150
Your Part Number
1,701 In Stock
Need more?
1,701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.170 (CNY4.7121) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.30 (CNY97.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15509274Copy
Order Code2887970
Product RangeOCS 150
Product RangeOCS 150
No. of Positions2Ways
For Use WithAptiv OCS 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Designed for standard auto, light vehicle, and commercial vehicles, OCS’s industry standard mating interfaces and terminal cavities are interchangeable with other compatible systems in the market. Sealed and unsealed versions available. Engineered to USCAR standards.
Applications
Automotive, Industrial
Technical Specifications
Product Range
OCS 150
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv OCS 150 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)