Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15482326Copy
Order Code4225083
Product RangeCTS 1.5 Locking Lance Sealed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 2500+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.630 (CNY2.9719) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.90 (CNY47.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15482326Copy
Order Code4225083
Product RangeCTS 1.5 Locking Lance Sealed Series
Product RangeCTS 1.5 Locking Lance Sealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Contact Material-
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 1.5 Locking Lance Sealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Aptiv CTS 1.5 Locking Lance Sealed Series Automotive Plug Housings
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)