Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15449028Copy
Manufacturer Standard Lead Time56 weeks
Order Code2888138
Product RangeGT 150
Your Part Number
2,812 In Stock
Need more?
2,812 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.970 (CNY18.0461) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.970 (CNY10.1361) |
| 500+ | CNY8.510 (CNY9.6163) |
| 1000+ | CNY7.510 (CNY8.4863) |
| 2500+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.97 (CNY18.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15449028Copy
Manufacturer Standard Lead Time56 weeks
Order Code2888138
Product RangeGT 150
Product RangeGT 150
No. of Positions2Ways
For Use WithAptiv GT 150 Series 15326266 Socket Contact
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating15A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT 150
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv GT 150 Series 15326266 Socket Contact
IP Rating
-
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)