Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15446675Copy
Manufacturer Standard Lead Time25 weeks
Order Code4225078
Product RangeCTS 2.8 Locking Lance Sealed Series
Your Part Number
19,500 In Stock
Need more?
19,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 2500+ | CNY0.988 (CNY1.1164) |
| 5000+ | CNY0.899 (CNY1.0159) |
| 10000+ | CNY0.870 (CNY0.9831) |
Price for:Each
Minimum: 100
Multiple: 100
CNY122.00 (CNY137.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15446675Copy
Manufacturer Standard Lead Time25 weeks
Order Code4225078
Product RangeCTS 2.8 Locking Lance Sealed Series
Product RangeCTS 2.8 Locking Lance Sealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 2.8 Locking Lance Sealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Aptiv CTS 2.8 Locking Lance Sealed Series Automotive Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)