Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15432210Copy
Manufacturer Standard Lead Time28 weeks
Order Code4225071
Product RangeCTS 1.5 Locking Lance Sealed Series
Your Part Number
12,482 In Stock
Need more?
12,482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.883 (CNY0.9978) |
| 2500+ | CNY0.792 (CNY0.895) |
| 5000+ | CNY0.731 (CNY0.826) |
| 10000+ | CNY0.717 (CNY0.8102) |
Price for:Each
Minimum: 100
Multiple: 100
CNY122.00 (CNY137.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15432210Copy
Manufacturer Standard Lead Time28 weeks
Order Code4225071
Product RangeCTS 1.5 Locking Lance Sealed Series
Product RangeCTS 1.5 Locking Lance Sealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 1.5 Locking Lance Sealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Aptiv CTS 1.5 Locking Lance Sealed Series Automotive Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)