Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15397275Copy
Manufacturer Standard Lead Time19 weeks
Order Code4904215
Product RangeGT 150 1.5 Series
Your Part Number
3,439 In Stock
Need more?
3,439 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.040 (CNY27.1652) |
| 10+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY12.180 (CNY13.7634) |
| 500+ | CNY10.610 (CNY11.9893) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2500+ | CNY9.490 (CNY10.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.04 (CNY27.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15397275Copy
Manufacturer Standard Lead Time19 weeks
Order Code4904215
Product RangeGT 150 1.5 Series
Product RangeGT 150 1.5 Series
No. of Positions3Ways
For Use WithAptiv GT 150 1.5 Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GT 150 1.5 Series
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv GT 150 1.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312
.jpg)