Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15326842Copy
Order Code2888123
Product RangeGT 150
Your Part Number
100 In Stock
12 more incoming. You can reserve stock now
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY11.850 (CNY13.3905) |
| 1000+ | CNY9.870 (CNY11.1531) |
| 2500+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,185.00 (CNY1,339.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15326842Copy
Order Code2888123
Product RangeGT 150
Product RangeGT 150
No. of Positions10Ways
For Use WithAptiv GT 150 Series 12191818 Socket Contact
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating15A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT 150
No. of Positions
10Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv GT 150 Series 12191818 Socket Contact
IP Rating
-
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022963
.jpg)