Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13976098Copy
Manufacturer Standard Lead Time42 weeks
Order Code4225031
Product RangeCTS 6.3 Locking Lance Unsealed Series
Your Part Number
7,550 In Stock
Need more?
7,550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13976098Copy
Manufacturer Standard Lead Time42 weeks
Order Code4225031
Product RangeCTS 6.3 Locking Lance Unsealed Series
Product RangeCTS 6.3 Locking Lance Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 6.3 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Aptiv CTS 6.3 Locking Lance Unsealed Series Automotive Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)