Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13949302Copy
Manufacturer Standard Lead Time21 weeks
Order Code4225026
Product RangeSICMA 2.8 Sealed Relay Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.380 (CNY60.3194) |
| 10+ | CNY41.810 (CNY47.2453) |
| 100+ | CNY30.240 (CNY34.1712) |
| 250+ | CNY24.990 (CNY28.2387) |
| 500+ | CNY23.850 (CNY26.9505) |
| 1000+ | CNY22.700 (CNY25.651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.38 (CNY60.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13949302Copy
Manufacturer Standard Lead Time21 weeks
Order Code4225026
Product RangeSICMA 2.8 Sealed Relay Series
Product RangeSICMA 2.8 Sealed Relay Series
No. of Positions8Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68, IPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 2.8 Sealed Relay Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA 2.8 Series Automotive Socket Contacts
IP Rating
IP68, IPX9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)