Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13949173Copy
Order Code4225024
Product RangeSICMA Inline sealed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.700 (CNY81.021) |
| 10+ | CNY47.450 (CNY53.6185) |
| 100+ | CNY38.890 (CNY43.9457) |
| 250+ | CNY36.090 (CNY40.7817) |
| 500+ | CNY31.240 (CNY35.3012) |
| 1000+ | CNY18.480 (CNY20.8824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.70 (CNY81.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13949173Copy
Order Code4225024
Product RangeSICMA Inline sealed Series
Product RangeSICMA Inline sealed Series
No. of Positions24Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Inline sealed Series
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv SICMA Inline sealed 1.5/2.8 Series Automotive Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)