Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13943809Copy
Order Code4225021
Product RangeCTS 2.8 Locking Lance Unsealed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31,578.190 (CNY35,683.3547) |
| 500+ | CNY17,368.000 (CNY19,625.840) |
| 1000+ | CNY15,789.100 (CNY17,841.683) |
| 2500+ | CNY15,102.610 (CNY17,065.9493) |
| 5000+ | CNY14,787.980 (CNY16,710.4174) |
| 10000+ | CNY14,473.340 (CNY16,354.8742) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,157,819.00 (CNY3,568,335.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13943809Copy
Order Code4225021
Product RangeCTS 2.8 Locking Lance Unsealed Series
Product RangeCTS 2.8 Locking Lance Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 2.8 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv CTS 2.8 Locking Lance Unsealed Series Automotive Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)