Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13935410Copy
Manufacturer Standard Lead Time24 weeks
Order Code4225020
Product RangeSICMA SensoMate Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.490 (CNY28.8037) |
| 10+ | CNY20.410 (CNY23.0633) |
| 100+ | CNY15.060 (CNY17.0178) |
| 500+ | CNY12.710 (CNY14.3623) |
| 1000+ | CNY11.800 (CNY13.334) |
| 2500+ | CNY10.070 (CNY11.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.49 (CNY28.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13935410Copy
Manufacturer Standard Lead Time24 weeks
Order Code4225020
Product RangeSICMA SensoMate Series
Product RangeSICMA SensoMate Series
No. of Positions6Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA SensoMate Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA SensoMate 1.5 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)