Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13869306Copy
Manufacturer Standard Lead Time25 weeks
Order Code3019175
Product RangeAPEX 2.8
Your Part Number
1,720 In Stock
Need more?
1,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.530 (CNY17.5489) |
| 50+ | CNY10.430 (CNY11.7859) |
| 100+ | CNY8.480 (CNY9.5824) |
| 250+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.940 (CNY7.8422) |
| 1500+ | CNY6.740 (CNY7.6162) |
Price for:Each
Minimum: 10
Multiple: 10
CNY155.30 (CNY175.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13869306Copy
Manufacturer Standard Lead Time25 weeks
Order Code3019175
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions2Ways
For Use WithAptiv APEX 2.8 Series Automotive Socket Contacts
Connector Body Material-
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Series Automotive Socket Contacts
IP Rating
IP40
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)