Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13853167Copy
Manufacturer Standard Lead Time48 weeks
Order Code4225014
Product RangeHDK (HPCS) 2.8 Sealed Series
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.010 (CNY12.4413) |
| 10+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2500+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.01 (CNY12.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13853167Copy
Manufacturer Standard Lead Time48 weeks
Order Code4225014
Product RangeHDK (HPCS) 2.8 Sealed Series
Product RangeHDK (HPCS) 2.8 Sealed Series
No. of Positions4Ways
For Use WithAptiv HDK 2.8 Sealed Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HDK (HPCS) 2.8 Sealed Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv HDK 2.8 Sealed Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)