Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13800154Copy
Manufacturer Standard Lead Time23 weeks
Order Code4225009
Product RangeSICMA On-Board Diagnostic Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.420 (CNY11.7746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.42 (CNY11.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13800154Copy
Manufacturer Standard Lead Time23 weeks
Order Code4225009
Product RangeSICMA On-Board Diagnostic Series
Product RangeSICMA On-Board Diagnostic Series
No. of Positions16Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA On-Board Diagnostic Series
No. of Positions
16Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA On-Board Diagnostic 1.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)