Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13795018Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019213
Product RangeAPEX ErgoMate
Your Part Number
190 In Stock
260 more incoming. You can reserve stock now
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.480 (CNY99.9824) |
| 10+ | CNY66.210 (CNY74.8173) |
| 100+ | CNY43.940 (CNY49.6522) |
| 250+ | CNY41.860 (CNY47.3018) |
| 500+ | CNY39.780 (CNY44.9514) |
| 1000+ | CNY37.690 (CNY42.5897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.48 (CNY99.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13795018Copy
Manufacturer Standard Lead Time29 weeks
Order Code3019213
Product RangeAPEX ErgoMate
Technical Datasheet
Product RangeAPEX ErgoMate
No. of Positions24Ways
For Use WithAptiv APEX 150 & APEX 2.5 Series Socket Contacts
Connector Body Material-
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX ErgoMate
No. of Positions
24Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 150 & APEX 2.5 Series Socket Contacts
IP Rating
IP69K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)