Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13779834Copy
Order Code3019218
Product RangeAPEX 150
Your Part Number
14,042 In Stock
Need more?
14,042 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.800 (CNY11.074) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 2500+ | CNY4.580 (CNY5.1754) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY98.00 (CNY110.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13779834Copy
Order Code3019218
Product RangeAPEX 150
Product RangeAPEX 150
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAptiv APEX 150 Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 150
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Aptiv APEX 150 Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
.jpg)