Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13737245Copy
Manufacturer Standard Lead Time21 weeks
Order Code3019189
Product RangeAPEX 150
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.920 (CNY45.1096) |
| 10+ | CNY30.060 (CNY33.9678) |
| 100+ | CNY20.200 (CNY22.826) |
| 250+ | CNY19.250 (CNY21.7525) |
| 500+ | CNY18.300 (CNY20.679) |
| 1000+ | CNY17.960 (CNY20.2948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.92 (CNY45.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13737245Copy
Manufacturer Standard Lead Time21 weeks
Order Code3019189
Product RangeAPEX 150
Technical Datasheet
Product RangeAPEX 150
No. of Positions10Ways
For Use WithAptiv APEX 150 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 150
No. of Positions
10Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 150 Series Automotive Socket Contacts
IP Rating
IP69K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)